
FKP2G002201D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1268-ND |
Manufacturer | |
Manufacturer Product Number | FKP2G002201D00KSSD |
Description | CAP FILM 220PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 220V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2G002201D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03720 | $101.86 |
| 100 | $1.83010 | $183.01 |
| 500 | $1.47970 | $739.85 |
| 1,000 | $1.37159 | $1,371.59 |
| 2,500 | $1.25750 | $3,143.75 |
| 5,000 | $1.18871 | $5,943.55 |

