FKP2D012201D00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2F003301D00JSSD

DigiKey Part Number
1928-1253-ND
Manufacturer
Manufacturer Product Number
FKP2F003301D00JSSD
Description
CAP FILM 330PF 5% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF Film Capacitor 160V 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2F003301D00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,625
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.66700$26.67
50$2.00360$100.18
100$1.80030$180.03
500$1.45690$728.45
1,000$1.35071$1,350.71
2,500$1.23872$3,096.80
5,000$1.17122$5,856.10