
FKP2D014701G00KSSD | |
---|---|
DigiKey Part Number | 1928-1243-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D014701G00KSSD |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2D014701G00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.80700 | $28.07 |
50 | $2.11240 | $105.62 |
100 | $1.89990 | $189.99 |
500 | $1.54152 | $770.76 |
1,000 | $1.43072 | $1,430.72 |
4,000 | $1.26464 | $5,058.56 |
8,000 | $1.20292 | $9,623.36 |