
FKP2D012201D00JSSD | |
---|---|
DigiKey Part Number | 1928-1240-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D012201D00JSSD |
Description | CAP FILM 2200PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2D012201D00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.76600 | $27.66 |
50 | $2.08440 | $104.22 |
100 | $1.87440 | $187.44 |
500 | $1.51996 | $759.98 |
1,000 | $1.41039 | $1,410.39 |
2,500 | $1.29476 | $3,236.90 |
5,000 | $1.22509 | $6,125.45 |