
FKP2D006801D00KSSD | |
---|---|
DigiKey Part Number | 1928-1238-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D006801D00KSSD |
Description | CAP FILM 680PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2D006801D00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.51100 | $25.11 |
50 | $1.87860 | $93.93 |
100 | $1.68510 | $168.51 |
500 | $1.35910 | $679.55 |
1,000 | $1.25834 | $1,258.34 |
2,500 | $1.15208 | $2,880.20 |
5,000 | $1.08806 | $5,440.30 |