FKP2D012201D00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2D001501D00KSSD

DigiKey Part Number
1928-1235-ND
Manufacturer
Manufacturer Product Number
FKP2D001501D00KSSD
Description
CAP FILM 150PF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2D001501D00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12,000$0.95841$11,500.92