0.015 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2C021501I00JSSD

DigiKey Part Number
1928-1224-ND
Manufacturer
Manufacturer Product Number
FKP2C021501I00JSSD
Description
CAP FILM 0.015UF 5% 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2C021501I00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,971
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.93000$39.30
50$3.01240$150.62
100$2.72870$272.87
500$2.24974$1,124.87
1,000$2.10183$2,101.83
2,500$1.94570$4,864.25
5,000$1.85156$9,257.80
Manufacturers Standard Package