
FKP2C013301D00KSSD | |
---|---|
DigiKey Part Number | 1928-1220-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C013301D00KSSD |
Description | CAP FILM 3300PF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2C013301D00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.63400 | $26.34 |
50 | $1.98060 | $99.03 |
100 | $1.77810 | $177.81 |
500 | $1.43780 | $718.90 |
1,000 | $1.33268 | $1,332.68 |
2,500 | $1.22179 | $3,054.47 |
5,000 | $1.15497 | $5,774.85 |