
FKP1U022206F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1191-ND |
Manufacturer | |
Manufacturer Product Number | FKP1U022206F00KSSD |
Description | CAP FILM 0.022UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1U022206F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $16.54200 | $165.42 |
| 50 | $13.62640 | $681.32 |
| 324 | $11.54815 | $3,741.60 |
| 648 | $11.01554 | $7,138.07 |
| 1,296 | $10.57687 | $13,707.62 |
| 2,592 | $10.21566 | $26,478.99 |
| 5,184 | $9.91814 | $51,415.64 |

