New Product
77800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77800

DigiKey Part Number
431-77800-ND
Manufacturer
Manufacturer Product Number
77800
Description
6-IN-1 INSERT TUBE WITH BITS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Blade Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Type
Blade Set
Tip Type
Phillips, Slotted
Includes
Handle
Features
6-in-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$42.07000$42.07
5$38.95400$194.77
10$37.70300$377.03
25$36.10560$902.64