TORX DRIVE BIT SOCKET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TORX DRIVE BIT SOCKET
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77109

DigiKey Part Number
77109W-ND
Manufacturer
Manufacturer Product Number
77109
Description
SKT TORX REPLACEABLE BIT T20 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Torx® Replaceable Bit T20 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Torx®
Size
T20
Drive Size
3/8"
Length
6.00" (152.4mm)
Features
Replaceable Bit
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.13000$57.13