



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Torx® TR (Security) | |
Includes | Belt Pack | |
Features | - | |
Weight | 0.29 lb (131.54 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $380.66000 | $380.66 |
10 | $375.44800 | $3,754.48 |
25 | $354.11400 | $8,852.85 |