



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Square | |
Includes | - | |
Features | - | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.48000 | $96.48 |
10 | $95.33500 | $953.35 |
25 | $89.91640 | $2,247.91 |