73918-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73918-34
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

73931

DigiKey Part Number
73931-ND
Manufacturer
Manufacturer Product Number
73931
Description
HEX POWER BIT 4.0 X 70MM 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
4mm
Drive Size
1/4"
Length - Overall
2.76" (70.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$102.49000$102.49