



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 2mm | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Chamfered End, Impact Resistant | |
Weight | 0.85 lb (385.55 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.26000 | $114.26 |
5 | $108.02000 | $540.10 |
10 | $101.13000 | $1,011.30 |
25 | $95.38240 | $2,384.56 |