



Category | Range of Values 1.5mm ~ 10mm |
Manufacturer Wiha | Drive Size 1/4", 3/8" |
Packaging Bulk | Includes Storage Rail |
Part Status Active | Features Replaceable Bits |
Type Socket Set | Quantity 9 Pieces |
Tip Type Hex | Weight 0.66 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $431.38000 | $431.38 |

