71130, 71131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71130, 71131
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71130

DigiKey Part Number
431-2454-ND
Manufacturer
Manufacturer Product Number
71130
Description
BIT HOLDER HEX SOCKET 1/4" 2.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 1/4" Drive 2.91" (74.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
2.91" (74.0mm)
Features
Magnetic
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.06000$49.06
10$47.23500$472.35
25$44.54840$1,113.71
Manufacturers Standard Package