
SMBRP2050 | |
---|---|
DigiKey Part Number | 4786-SMBRP2050TR-ND - Tape & Reel (TR) 4786-SMBRP2050CT-ND - Cut Tape (CT) 4786-SMBRP2050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBRP2050 |
Description | DIODE SCHOTTKY 50V 20MA 8POWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20mA Surface Mount 8-PowerQFN (4.9x5.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PowerQFN (4.9x5.8) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.57500 | $55.75 |
100 | $3.65230 | $365.23 |
500 | $2.82474 | $1,412.37 |
1,000 | $2.55797 | $2,557.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.21910 | $6,657.30 |
6,000 | $2.04849 | $12,290.94 |
9,000 | $1.96157 | $17,654.13 |
15,000 | $1.86392 | $27,958.80 |
21,000 | $1.84748 | $38,797.08 |