



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.28" (261.0mm) | |
Features | Ergonomic, Flexible Shaft, Soft Grip | |
Weight | 0.28 lb (127.01 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.74000 | $169.74 |
10 | $167.48800 | $1,674.88 |
25 | $157.96880 | $3,949.22 |