
36796 | |
---|---|
DigiKey Part Number | 431-36796-ND |
Manufacturer | |
Manufacturer Product Number | 36796 |
Description | 6 PIECE SOFTFINISH MAGICRING BAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket | |
Includes | Handle | |
Features | Ball End, Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.01000 | $304.01 |
5 | $281.79800 | $1,408.99 |
10 | $272.72600 | $2,727.26 |
25 | $261.19160 | $6,529.79 |