367 ring mm series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
367 ring mm series
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36780

DigiKey Part Number
36780-ND
Manufacturer
Manufacturer Product Number
36780
Description
SCREWDRIVER HEX 8MM 10.55"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8mm Hex Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
8mm
Length - Blade
7.87" (200.0mm)
Length - Overall
10.55" (268.0mm)
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$63.55000$63.55