New Product
36508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36508

DigiKey Part Number
431-36508-ND
Manufacturer
Manufacturer Product Number
36508
Description
MAGICSPRING WING HANDLE TORX T8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key Wing Handle T8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Wing Handle
Tip Type
Torx®
Size
T8
Length - Overall
-
Features
Black Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$49.27000$49.27
5$45.67000$228.35
10$44.20000$442.00
25$42.32600$1,058.15
Manufacturers Standard Package