
36102 | |
---|---|
DigiKey Part Number | 431-36102-ND |
Manufacturer | |
Manufacturer Product Number | 36102 |
Description | SOFTFINISH TORXPLUS SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | IP9 TorxPlus® Screwdriver 6.70" (170.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP9 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.70" (170.2mm) | |
Features | Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.06000 | $52.06 |
5 | $48.21400 | $241.07 |
10 | $46.65500 | $466.55 |
25 | $44.68080 | $1,117.02 |