
35102 | |
---|---|
DigiKey Part Number | 431-35102-ND |
Manufacturer | |
Manufacturer Product Number | 35102 |
Description | HEX KEY L-SHAPE 2MM 2.01" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 2mm 2.01" (51.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | 2.01" (51.0mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.78000 | $37.78 |