



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 7.17" (182.0mm) | |
Features | Chamfered End, Ergonomic, Insulated to 1000V | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $79.68600 | $796.86 |