



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Overall | - | |
Features | Black Finish, Ergonomic, Soft Grip | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.77000 | $38.77 |