32630
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32630
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32630

DigiKey Part Number
32630-ND
Manufacturer
Manufacturer Product Number
32630
Description
PLIERS FLAT NOSE 6.3"
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Oil and Solvent Resistant, Soft Grips
Length
6.30" (160.0mm)
Weight
0.26 lb (117.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$119.39000$119.39