32264 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 8
Unit Price: $88.30000
1/4" Hex Socket Nut Driver 9.57" (243.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Nut Driver 9.57" (243.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32264

DigiKey Part Number
431-1093-ND
Manufacturer
Manufacturer Product Number
32264
Description
NUT DRIVER HEX SOCKET 1/4" 9.57"
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/4"
Length - Blade
4.92" (125.0mm)
Length - Overall
9.57" (243.0mm)
Features
Deep Socket, Insulated to 1000V, Soft Grip
Weight
0.24 lb (108.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes