



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.39000 | $293.39 |