32027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32027
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32027

DigiKey Part Number
32027-ND
Manufacturer
Manufacturer Product Number
32027
Description
SCREWDRIVER SLOTTED 4.5MM 10.28"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.5mm Slotted Screwdriver 10.28" (261.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
4.5mm
Length - Blade
5.91" (150.0mm)
Length - Overall
10.28" (261.0mm)
Features
Black Tip, Insulated to 1000V, Soft Grip
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$60.42000$60.42