Socket Hex Insulated to 1000V 7/32" 3.10" (78.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Insulated to 1000V 7/32" 3.10" (78.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31807

DigiKey Part Number
31807W-ND
Manufacturer
Manufacturer Product Number
31807
Description
SOCKET HEX 7/32" 3.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Insulated to 1000V 7/32" 3.10" (78.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
7/32"
Drive Size
3/8"
Length
3.10" (78.7mm)
Features
Insulated to 1000V
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$240.23000$240.23