
76884 | |
---|---|
DigiKey Part Number | 431-76884-ND |
Manufacturer | |
Manufacturer Product Number | 76884 |
Description | 40 PC MAXXTOR BIT SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Square, Torx® Bit Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex Socket, Phillips, Square, Torx® | |
Includes | Handle, Impact Driver | |
Features | 40-in-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $277.70000 | $277.70 |
5 | $257.33200 | $1,286.66 |
10 | $249.05600 | $2,490.56 |
25 | $238.52280 | $5,963.07 |