Combination, Ratcheting Wrench 11/32" 5.59" (142.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30324

DigiKey Part Number
431-30324-ND
Manufacturer
Manufacturer Product Number
30324
Description
WRENCH COMBO RATCH 11/32" 5.59"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 11/32" 5.59" (142.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
11/32"
Packaging
Bulk
Length
5.59" (142.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$187.20000$187.20