
29224 | |
---|---|
DigiKey Part Number | 431-29224-ND |
Manufacturer | |
Manufacturer Product Number | 29224 |
Description | BLADE SET TORX W/HANDLE 2PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | T6 Torx® Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T6 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $482.31000 | $482.31 |