28590
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28590
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28590

DigiKey Part Number
431-1826-ND
Manufacturer
Manufacturer Product Number
28590
Description
BIT SET ASSORTED W/CASE 24PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Slotted, Torx® Bit Set 24 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Type
Bit Set
Tip Type
Hex, Slotted, Torx®
Includes
Adjustment Tool, Bit Holder, C of C, Handle, Metal Case
Features
7.5 ~ 20 in-lbs (0.8 ~ 2.3Nm) Torque, Ergonomic, ESD Safe
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,394.83000$1,394.83
10$1,376.11100$13,761.11
25$1,297.91960$32,447.99
Manufacturers Standard Package