285 Torx Plus Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
285 Torx Plus Series
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28579

DigiKey Part Number
28579-ND
Manufacturer
Manufacturer Product Number
28579
Description
BLADE TORXPLUS IP25 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP25 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
TorxPlus®
Tip Size
IP25
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
70.8 in-lbs (8Nm) Torque, Chrome Finish
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.36000$58.36