T15 Torx® Screwdriver 10.24" (260.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27870

DigiKey Part Number
431-27870-ND
Manufacturer
Manufacturer Product Number
27870
Description
SCREWDRIVER TORX T15X60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Screwdriver 10.24" (260.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T15
Length - Blade
5.91" (150.0mm)
Length - Overall
10.24" (260.0mm)
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$95.12000$95.12