5.5mm x 60mm Slotted Screwdriver 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27788

DigiKey Part Number
431-27788-ND
Manufacturer
Manufacturer Product Number
27788
Description
NUT DRIVER HEX 5.5X60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.5mm x 60mm Slotted Screwdriver 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
5.5mm x 60mm
Length - Blade
3.94" (100.0mm)
Length - Overall
8.27" (210.0mm)
Features
Black Tip, Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$101.86000$101.86