
27772 | |
---|---|
DigiKey Part Number | 431-27772-ND |
Manufacturer | |
Manufacturer Product Number | 27772 |
Description | NUT DRIVER HEX 1/8X60 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Hex Socket Nut Driver 10.59" (269.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/8" | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.59" (269.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $95.49100 | $954.91 |