



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip | |
Weight | 0.57 lb (258.55 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $521.40000 | $1,564.20 |