26732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26732
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26741

DigiKey Part Number
26741-ND
Manufacturer
Manufacturer Product Number
26741
Description
SCREWDRIVER TORX T7 5.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T7 Torx® Screwdriver 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T7
Length - Blade
1.57" (40.0mm)
Length - Overall
5.51" (140.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$59.43500$594.35
Manufacturers Standard Package