
26632 | |
---|---|
DigiKey Part Number | 431-26632-ND |
Manufacturer | |
Manufacturer Product Number | 26632 |
Description | PICOFINISH TORX T9 X 50MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T9 Torx® Screwdriver 5.90" (150.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T9 | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.90" (150.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.52000 | $71.52 |
5 | $66.24600 | $331.23 |
10 | $64.12000 | $641.20 |
25 | $61.40520 | $1,535.13 |