26051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26051
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26066

DigiKey Part Number
26066-ND
Manufacturer
Manufacturer Product Number
26066
Description
SCREWDRIVER SLOT 0.4X2.5MM 6.89"
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2.5mm
Length - Blade
2.95" (75.0mm)
Length - Overall
6.89" (175.0mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.