Wrench_20xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench_20xxx
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20013

DigiKey Part Number
20013W-ND
Manufacturer
Manufacturer Product Number
20013
Description
WRENCH OPEN END 13MM 5.39"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 13mm 5.39" (137.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
13mm
Length
5.39" (137.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Insulated to 1000V
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$235.98000$235.98