Extension Square 1/4" 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extension Square 1/4" 4.00" (101.6mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12855

DigiKey Part Number
12855-ND
Manufacturer
Manufacturer Product Number
12855
Description
EXTENSION INSULATED 1/4" X 4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Extension Square 1/4" 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Size
1/4"
Packaging
Box
Drive Size
1/4"
Part Status
Active
Length
4.00" (101.6mm)
Tool Type
Extension
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3$320.22667$960.68
Manufacturers Standard Package