96000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96000001

DigiKey Part Number
2582-96000001-ND
Manufacturer
Manufacturer Product Number
96000001
Description
BRACKET FOR BASE MOUNTING BWM BK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$148.92000$148.92
Manufacturers Standard Package