Stack Light Mounting Base Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64083000

DigiKey Part Number
2582-64083000-ND
Manufacturer
Manufacturer Product Number
64083000
Description
TERMINAL ELEMENT SCREWABLE CONN.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
64083000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mounting Base
Manufacturer
WERMA USA Inc.
Voltage - Supply
12 ~ 230VAC/DC
Series
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$289.64000$289.64
Manufacturers Standard Package