64080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64080000

DigiKey Part Number
2582-64080000-ND
Manufacturer
Manufacturer Product Number
64080000
Description
CONNECTION BASE WITH END COVER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Connection Base with End Cover Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Connection Base with End Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
12 ~ 230VAC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$270.50000$270.50
Manufacturers Standard Package