


24044055 | |
|---|---|
DigiKey Part Number | 2582-24044055-ND |
Manufacturer | |
Manufacturer Product Number | 24044055 |
Description | COMPLETE UNIT WHT LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Green, Red, Yellow LED Alarm Connector, M12, 5-pin |
Datasheet | Datasheet |
EDA/CAD Models | 24044055 Models |
Category | Function - Lighting Steady |
Manufacturer WERMA USA Inc. | Function - Audible Pulse |
Series | Voltage - Supply 24VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector, M12, 5-pin |
Type Beacon | Ingress Protection IP69K - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $739.20000 | $739.20 |

