
WMQH-2-4-S | |
---|---|
DigiKey Part Number | 5849-WMQH-2-4-S-ND |
Manufacturer | |
Manufacturer Product Number | WMQH-2-4-S |
Description | QUADRATURE HYBRID 2-4GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 4GHz 3dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 3.15dB | |
Power - Max | 50W | |
Isolation | 23dB | |
Return Loss | 24dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,246.31000 | $3,246.31 |
10 | $3,148.93600 | $31,489.36 |
25 | $3,054.46400 | $76,361.60 |